• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux Link Clyde 2213550101 High voltage mounting rail light Link LED 4 W LED (monochrome) White

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ClydeLink rail system inc. 4W LED

  • Power= 4 W
  • Total luminous flux= 350 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

  • Built-in dimmable light source with Moodmaker™ function
Product type

High voltage mounting rail light

Series

Link

Operating voltage

240 V

No. of bulbs

1

Bulb type

LED (monochrome)

LED

Rating per bulb

4.00 W

4 W

2700 K

Colour

Warm white

320.00 lm

Total luminous flux

350 lm

Rotation range (max.)

320°

Swivel range (max.)

90°

IP20

Protection class

II

Factory colour

White

Material

Metal

Weight

300 g

Dim

(Ø x H) 85 mm x 105 mm

n.rel.

Width

85 mm

Height

105 mm

Length

85 mm

(Ø)

85 mm

Light bulb included

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2788259 Nordlux Link Clyde 2213550101 High voltage mounting rail light Link LED 4 W LED (monochrome) White

Description

The Clyde series combines sleek Scandinavian design and innovative technology in a convincing way. Clyde has a built-in Moodmaker™ feature that lets you adjust the light over your normal wall switch in three steps. Compatible with Nordlux link system, whereby it can be installed and repositioned easily.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)