• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux Lønstrup 22 71431003 Wall light E-27 Black

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Lønstrup 22 Black wall light

Technical specifications

Product type

Wall light

Operating voltage

230

E-27

Protection class

I

IP44

Factory colour

Black

Material

Metal

Glass

Weight

1.75 kg

n.rel.

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3729333 Nordlux Lønstrup 22 71431003 Wall light E-27 Black

Description

The Lønstrup wall light from Nordlux is a light in classical and simple design, WAS it makes Ideal for all kinds of outdoor areas. The lamp gives a beautiful and soft light so it is perfect for the front door area.

This text is machine translated.

Hints

Light bulb: Not included

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)