• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux Lønstrup 22 Verzinkt 71431031 Wall light E-27 Galvanized

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Lønstrup 22 wall lamp galvanized

Technical specifications

Product type

Wall light

Operating voltage

230

E-27

Protection class

I

IP44

Factory colour

Galvanized

Material

Steel

Weight

1.75 kg

n.rel.

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3729334 Nordlux Lønstrup 22 Verzinkt 71431031 Wall light E-27 Galvanized

Description

The Lønstrup wall light from Nordlux is a light in classical and simple design, WAS it makes Ideal for all kinds of outdoor areas. The lamp gives a beautiful and soft light so it is perfect for the front door area.

This product is part of our "Designed for Seaside" series, made from particularly durable materials to withstand even the harshest weather conditions on the coast.

Over time, galvanized steel develops a beautiful, darker patina under the influence of wind and weather.

This text is machine translated.

Hints

Light bulb: Not included

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)