• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux Lønstrup 22 Verzinkt 71432031 Wall light (+ motion detector) E-27 Galvanized

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Lønstrup 22 sensor wall lamp galvanized

Technical specifications

Product type

Wall light (+ motion detector)

Operating voltage

230

E-27

Light features

Incl. motion detector

Protection class

I

IP44

Factory colour

Galvanized

Material

Steel

n.rel.

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3729497 Nordlux Lønstrup 22 Verzinkt 71432031 Wall light (+ motion detector) E-27 Galvanized

Description

A classical wall light from Nordlux with sensor. The wall light fits perfectly for installation in the driveway, entrance, on the terrace or in the interior courtyard. The built-in sensor sees to it that the lamp automatically switches on, if movement in the vicinity is registered. Furthermore, it ensures that the lamp is not switched on unnecessarily.

This product is part of our "Designed for Seaside" series, made from particularly durable materials to withstand even the harshest weather conditions on the coast.

Over time, galvanized steel develops a beautiful, darker patina under the influence of wind and weather.

This text is machine translated.

Hints

Light bulb: Not included

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)