• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux Scorpius Kupfer 21651030 Wall light E14 Copper

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Scorpius wall lamp copper

Technical specifications

Product type

Wall light

Operating voltage

230

E14

Protection class

I

IP33

Factory colour

Copper

Material

Copper

Weight

0.423 kg

Dim

(W x H) 200 mm x 100 mm

n.rel.

Width

200 mm

Height

100 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3729353 Nordlux Scorpius Kupfer 21651030 Wall light E14 Copper

Description

The Scorpius outdoor wall light has a classic and timeless design. Scorpius offers a wide range of uses – it fits perfectly into the front door or entrance, the garden fence or the staircase. It can be used well individually or several lights can be placed side by side.

This product is part of our "Designed for Seaside" series, made from particularly durable materials to withstand even the harshest weather conditions on the coast.

Over time, copper develops a beautiful, darker patina under the influence of wind and weather.

This text is machine translated.

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)