• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux Scorpius Maxi 21751003 Wall light E-27 Black

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Scorpius Maxi wall lamp black

Technical specifications

Product type

Wall light

Operating voltage

230

E-27

Protection class

I

IP33

Factory colour

Black

Material

Metal

Weight

0.65 kg

Dim

(W x H) 270 mm x 140 mm

n.rel.

Width

270 mm

Height

140 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3729489 Nordlux Scorpius Maxi 21751003 Wall light E-27 Black

User & Safety Instructions

User & Safety Instructions 3729489 Nordlux Scorpius Maxi 21751003 Wall light E-27 Black

Description

The Scorpius Maxi outdoor wall light has a classic and timeless design. Scorpius offers a wide range of uses – it fits perfectly into the front door or entrance, the garden fence or the staircase. It can be used well individually or several lights can be placed side by side.

This text is machine translated.

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)