• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux Sjaver 2510451001 Wall light LED EEC: F (A - G) LED (monochrome) White

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

  • Total luminous flux= 1350 lm
  • Colour temperature= 4000 K
  • Warm white to neutral white

Technical specifications

Product type

Wall light

Operating voltage

230

Bulb type

LED (monochrome)

LED

Light features

Selectable colour

Radiation angle

120°

Protection class

I

IP44

Factory colour

White

Material

Plastic

Weight

0.72 kg

Dim

(L x W x H) 665 x 57 x 75 mm

F (A - G)

Colour

Warm white to neutral white

Light bulb included

Yes

4000 K

Total luminous flux

1350 lm

Width

57 mm

Height

75 mm

Length

665 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3729356 Nordlux Sjaver 2510451001 Wall light LED EEC: F (A - G) LED (monochrome) White

User & Safety Instructions

User & Safety Instructions 3729356 Nordlux Sjaver 2510451001 Wall light LED EEC: F (A - G) LED (monochrome) White

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)