• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux Spot Link Rondie 2110639901 High voltage mounting rail light Link GU10

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Link Track spot link rondie

  • Internally frosted glass for a special effectSelect your light bulb according to color, angle of radiation and lumen

Technical specifications

Product type

High voltage mounting rail light

Series

Link

Operating voltage

230 V

No. of bulbs

1

GU10

Rotation range (max.)

90°

IP20

Protection class

I

Material

Metal

PVC

Weight

360 g

Dim

(L x W x H) 93 x 60 x 152 mm

n.rel.

Width

60 mm

Height

152 mm

Length

93 mm

Light bulb included

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2585870 Nordlux Spot Link Rondie 2110639901 High voltage mounting rail light Link GU10

Description

Rondie has a round, classic design with a frosted glass ring, which gives the design an interesting light effect. Provides a pleasant, directed light. Easy installation and adjustment with the Nordlux Link system.

This text is machine translated.

Scope of delivery

  • Link Track spot link rondie
  • User manual.

Hints

NL Link spot link Rondie, spot, white

More interesting products

(*All information is plus legal VAT)