• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Norma FBS 15/12 Tension clamp 1128124015 Bundle Ø range 15 mm (max) Blue 1 pc(s)

Image similar
Product type
Tension clamp
Bundle Ø (max.)
15 mm
Material
Steel
Bundle Ø range
15 mm (max)
Factory colour
Blue
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

155 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sspringband hose clamps

  • Blue
  • Tension clamp
  • Bundle Ø range 15 mm (max)

Our service for you

Technical specifications

Product type

Tension clamp

Bundle Ø range

15 mm (max)

Bundle Ø (max.)

15 mm

Material

Steel

Factory colour

Blue

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

1128124015

Width

12 mm

RoHS-compliant

Yes

Type

FBS 15/12

Material (details)

C 75 S

Clamping range diameter mm

15 - 16.8 mm

Documents & Downloads

Datasheet

Datasheet 1381147 Norma FBS 15/12 Tension clamp 1128124015 Bundle Ø range 15 mm (max) Blue 1 pc(s)

Description

NORMACLAMP® FBS springband hose clamps are ideal for use in applications that are subject to significant temperature fluctuations:

• Cooling and heating water circuits
• Fuel circuits
• Air ducts
• Water and brine outlet lines

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 56.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)