User & Safety Instructions 3048845 Novus Tools J-055 030-0454 Industrial stapler Staple length 6 - 14 mm
Description
The Hammer tacker J-055 is a professional, full metal stapler with non-slip grip for safe and fatigue-free working. It has a large loading capacity, wide deflecting plate for surface protection, integrated clamp slider and increased impact force. Ideal for continuous use during roof extension or in dry construction.
This text is machine translated.
Features
Processed flat wire clamps from 6 to 14 mm
Robust and durable full metal hammer tacker
All parts are firmly installed on the device and cannot be lost
Non-slip grip for secure handling and fatigue-free working
Large charging capacity for less charging
Wide, movable baffle plate for optimal surface protection
Fast recharging at the touch of a button
Increased impact power thanks to Hohem, forward directed dead weight
For effortless mounting of staples up to 14 mm
Clearly visible level indicator
Hints
This text is machine translated.
Description
The Hammer tacker J-055 is a professional, full metal stapler with non-slip grip for safe and fatigue-free working. It has a large loading capacity, wide deflecting plate for surface protection, integrated clamp slider and increased impact force. Ideal for continuous use during roof extension or in dry construction.
This text is machine translated.
Features
Processed flat wire clamps from 6 to 14 mm
Robust and durable full metal hammer tacker
All parts are firmly installed on the device and cannot be lost
Non-slip grip for secure handling and fatigue-free working
Large charging capacity for less charging
Wide, movable baffle plate for optimal surface protection
Fast recharging at the touch of a button
Increased impact power thanks to Hohem, forward directed dead weight
For effortless mounting of staples up to 14 mm
Clearly visible level indicator
Hints
This text is machine translated.
What kind of Staplers & Nail Guns are you looking for?