• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Novus Tools J-15 030-0457 Handheld stapler Staple length 4 - 10 mm

1/21
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Novus Tools J-15 hand-held stapler set with 1800 fine wire staples – 2-in-1 Tacker for wood, material and films with soft grip lever, bottom loading mechanism, handle locking

  • The 2-in-1 Tacker processes fine wire staples (A type 53 / H type 37) and flat wire clips (D type 53F / G type 11) from 4 - 10 mm and are versatile, for example, for pad work, roof extension and DIY projects.
  • The innovative change-over system enables a very fast change between clamping types.
  • For accurate and precise results the design line shows the exact clamp outlet.
  • The Bottom-fed mechanism with integrated clamp slide and safety release enables fast and easy loading. The large viewing window shows the clamp level at any time.
  • Robust and high-quality ABS-plastic casing with fixed components provide for a permanent use, Ideal for do-it-yourself workers and professionals in the interior fittings.
  • The soft grip lever minimizes the feeling of fatigue, even during long projects. Space-saving storage through convenient handle locking.
  • Complete starter set contains a J-15 hand tacker including 1800 galvanized fine wire clamps A type 53/8 super hard for immediate start of work.

Technical specifications

Product type

Handheld stapler

Staple length

4 - 10 mm

Documents & Downloads

Datasheet

Datasheet 3385352 Novus Tools J-15 030-0457 Handheld stapler Staple length 4 - 10 mm

User & Safety Instructions

User & Safety Instructions 3385352 Novus Tools J-15 030-0457 Handheld stapler Staple length 4 - 10 mm

Information

Information 3385352 Novus Tools J-15 030-0457 Handheld stapler Staple length 4 - 10 mm

Warranty Terms

Warranty Terms 3385352 Novus Tools J-15 030-0457 Handheld stapler Staple length 4 - 10 mm

Description

The J-15 Dual Worker from Novus Tools revolutionizes the DIY and DIY as an innovative 2-in-1 furniture tacker. Thanks to the unique sliding mechanism this universal tacker can be both fine wire clamps (A type 53 / H type 37) and flat wire clamps (D type 53F / G type 11) from 4 to 10 mm – a real multi-talent for all types of fixing. Coloured icons on the tool show the compatible clip types at a glance. As a professional fabric tacker it is perfectly suitable for demanding upholstery, while its versatility is also impressive with the roof building, the mounting of films or the design of creative decoration projects. The ergonomic soft-grip lever and high-quality ABS plastic housing guarantee fatigue-free working even on extensive projects. Well thought-out features such as the precise design line for exact opening of bracket, the clear Staple window as well as the under-loader mechanism with safety lock and integrated clamp slide make this Hand-held stapler an indispensable tool for ambitious amateur and semi-professionals. The practical handle locking mechanism allows it to be stored in a space-saving way. The Dual worker combines the functions of two Tacker into one device and thus offers maximum flexibility with all fastening work. The set includes 1800 super-hard galvanized fine wire clamps A type 53/8 for an immediate start of work. Whether furniture restoration, interior design or creative DIY projects - this 2-in-1 Tacker is a reliable companion for professional results.

This text is machine translated.

Scope of delivery

  • Hand tacker J-15
  • 1800 ST fine wire staples A type 53/8 super hard

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)