• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Novus Tools J 165 Panel 110033041 Electric stapler Staple type Type 4 Staple length 15 - 26 mm

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Electric stapler

Staple type

Type 4

Staple length

15 - 26 mm

Nail type

Type J

Max. nail length

25 mm

Cable length

3.00 m

Operating voltage

230 V

Weight

1.64 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1317234 Novus Tools J 165 Panel 110033041 Electric stapler Staple type Type 4 Staple length 15 - 26 mm

User & Safety Instructions

User & Safety Instructions 1317234 Novus Tools J 165 Panel 110033041 Electric stapler Staple type Type 4 Staple length 15 - 26 mm

Description

The extremely low-panel tacker for boarding work is also suitable for mounting of standard Wood tiger claw. With long lug for precise work. Equipped with rear loading mechanism with integrated clip calliper, Expresss-Storungsbeseitigung, Lookup function, impact force setting and clamp-view window.

Scope of delivery

  • Claws stop.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 183.98€ 173.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)