• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Novus Tools J-550 031-0364 Battery-powered stapler Staple length 6 - 14 mm incl. rechargeables, incl. charger

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 385.00 / piece)
€ 385.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Battery-powered stapler

Features

incl. rechargeables

incl. charger

Voltage

18 V

Capacity (mAh, Ah)

2.0 Ah

Staple length

6 - 14 mm

Max. nail length

16 mm

Technology

Li-ion

No. of power packs included

1

Operating voltage

18 V

Power supply (LOV)

rechargeable

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3048850 Novus Tools J-550 031-0364 Battery-powered stapler Staple length 6 - 14 mm incl. rechargeables, incl. charger

Description

Powerful, professional battery-powered stapler for perfect fixing of different fabrics, fabrics and decorative strips on construction sites and in the workshop. Supplied in a practical metaBOX system case including 1 CAS 18V battery and charger. 5,000 pieces of clips as an add-on!

This text is machine translated.

Features

  • Supplied in a practical metaBOX system case including 1 CAS 18V battery and charger and 5,000 pieces of brackets
  • Processes fine wire clips up to 14 mm, nails up to 16 mm and hammer staples
  • Especially fast working by the series shot function - 3 shots per second
  • Ergonomic device design for comfortable working with an ideal emphasis even when working overhead
  • Depth adjustment: Distance adjustment up to 2 mm with knurled screw for the distance between clip back and workpiece. No matter how hard or soft the surface is, clip is always perfectly recessed
  • A series of clips is stapled at a height in parallel using the distance stop
  • Compatible with CAS battery system: High-performance 18V Li-ion battery from "Cordless Alliance System"
  • LED-lamp for practical illumination of work place
  • Long nose for precise work in difficult to access places

Scope of delivery

  • 1x CAS 18V rechargeable batteries
  • 1x charger
  • 1x starter set brackets

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)