• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NSYPLAT1273G Schneider Electric Content: 1 pc(s)

Product type
Housing (empty)
Dim
(L x W x H) 1250 x 750 x 320 mm
Manufacturer part #
NSYPLAT1273G
Factory colour
White
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 915.00 / piece)
€ 915.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Housing (empty)

Dim

(L x W x H) 1250 x 750 x 320 mm

Manufacturer part #

NSYPLAT1273G

Factory colour

White

Content

1 pc(s)

Width

750 mm

Height

320 mm

Length

1250 mm

Type

NSYPLAT1273G

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2971930 NSYPLAT1273G Schneider Electric Content: 1 pc(s)

Datasheet 2971930 NSYPLAT1273G Schneider Electric Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2971930 NSYPLAT1273G Schneider Electric Content: 1 pc(s)

User & Safety Instructions 2971930 NSYPLAT1273G Schneider Electric Content: 1 pc(s)

Information

Information 2971930 NSYPLAT1273G Schneider Electric Content: 1 pc(s)

Information 2971930 NSYPLAT1273G Schneider Electric Content: 1 pc(s)

Information 2971930 NSYPLAT1273G Schneider Electric Content: 1 pc(s)

Information 2971930 NSYPLAT1273G Schneider Electric Content: 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,134.97*

More interesting products

(*All information is plus legal VAT)