• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NSYPLAZ10123G Schneider Electric Content: 1 pc(s)

Packaging type
Piece
Dim
(L x W x H) 320 x 1000 x 1000 mm
Manufacturer part #
NSYPLAZ10123G
Factory colour
White
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,359.00 / piece)
€ 1,359.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Dim

(L x W x H) 320 x 1000 x 1000 mm

Manufacturer part #

NSYPLAZ10123G

Factory colour

White

Content

1 pc(s)

Width

1000 mm

Height

1000 mm

Length

320 mm

Type

NSYPLAZ10123G

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2972121 NSYPLAZ10123G Schneider Electric Content: 1 pc(s)

Datasheet 2972121 NSYPLAZ10123G Schneider Electric Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2972121 NSYPLAZ10123G Schneider Electric Content: 1 pc(s)

User & Safety Instructions 2972121 NSYPLAZ10123G Schneider Electric Content: 1 pc(s)

User & Safety Instructions 2972121 NSYPLAZ10123G Schneider Electric Content: 1 pc(s)

Information

Information 2972121 NSYPLAZ10123G Schneider Electric Content: 1 pc(s)

Information 2972121 NSYPLAZ10123G Schneider Electric Content: 1 pc(s)

Information 2972121 NSYPLAZ10123G Schneider Electric Content: 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,578.97*

More interesting products

(*All information is plus legal VAT)