• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN ADR1201240 Cabinet 1200 x 1200 x 400 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Cabinet
Width
1200 mm
Height
1200 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Cabinet

Features

with door

IP55

Width

1200 mm

Height

1200 mm

Content

1 pc(s)

Type

ADR1201240

Dim

(W x H x D) 1200 x 1200 x 400 mm

Manufacturer part #

ADR1201240

Depth

400 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3309054 nVent HOFFMAN ADR1201240 Cabinet 1200 x 1200 x 400 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3309054 nVent HOFFMAN ADR1201240 Cabinet 1200 x 1200 x 400 1 pc(s) Piece

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.