• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN AFS03021 Cabinet 200 x 300 x 155 Stainless steel Stainless steel 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Cabinet
Material
Stainless steel
Width
200 mm
Height
300 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Cabinet

Features

waterproof

Material

Stainless steel

IP66

Factory colour

Stainless steel

Width

200 mm

Height

300 mm

Dimensions

200 x 300 x 155 mm

Content

1 pc(s)

Type

AFS03021

Dim

(W x H x D) 200 x 300 x 155 mm

Manufacturer part #

AFS03021

Depth

155 mm

Stainless steel

200

300 mm

155 mm

TRUE

1

1

FALSE

Stainless steel 304 (V2A)

Stainless steel

IK10

IP66

TRUE

FALSE

FALSE

Untreated

FALSE

FALSE

TRUE

FALSE

4X

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3312052 nVent HOFFMAN AFS03021 Cabinet 200 x 300 x 155 Stainless steel Stainless steel 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3312052 nVent HOFFMAN AFS03021 Cabinet 200 x 300 x 155 Stainless steel Stainless steel 1 pc(s) Piece

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.