• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN AFS08082 Cabinet 800 x 800 x 800 x 210 Stainless steel (non-corrosive) Stainless steel 1 pc(s) Single

Image similar
Packaging type
Single
Product type
Cabinet
Material
Stainless steel (non-corrosive)
Width
800 mm
Height
800 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Single

Product type

Cabinet

Features

with door

Material

Stainless steel (non-corrosive)

IP66

Factory colour

Stainless steel

Length

800 mm

Width

800 mm

Height

800 mm

Dimensions

800 x 800 x 210 mm

Content

1 pc(s)

Type

AFS08082

Dim

(L x W x H) 800 x 800 x 800 mm

Manufacturer part #

AFS08082

Depth

210 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3309974 nVent HOFFMAN AFS08082 Cabinet 800 x 800 x 800 x 210 Stainless steel (non-corrosive) Stainless steel 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 3309974 nVent HOFFMAN AFS08082 Cabinet 800 x 800 x 800 x 210 Stainless steel (non-corrosive) Stainless steel 1 pc(s) Single

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.