• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN ASR0302015 Cabinet 200 x 300 x 150 Non-corrosive steel Multicolour 1 pc(s) Single

Image similar
Packaging type
Single
Product type
Cabinet
Material
Non-corrosive steel
Width
200 mm
Height
300 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Single

Product type

Cabinet

Features

with mount plate

Material

Non-corrosive steel

IP66

Factory colour

Multicolour

Width

200 mm

Height

300 mm

Weight

3.6 kg

Content

1 pc(s)

Type

ASR0302015

Dim

(W x H x D) 200 x 300 x 150 mm

Manufacturer part #

ASR0302015

Depth

150 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3309131 nVent HOFFMAN ASR0302015 Cabinet 200 x 300 x 150 Non-corrosive steel Multicolour 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 3309131 nVent HOFFMAN ASR0302015 Cabinet 200 x 300 x 150 Non-corrosive steel Multicolour 1 pc(s) Single

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.