• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN EF100-115R5 Fan and filter 12 W (W x H x D) 109 x 109 x 66 mm Piece 1 pc(s)

Image similar
Packaging type
Piece
Product type
Fan and filter
Power
12 W
Width
109 mm
Height
109 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Fan and filter

Type

EF100-115R5

Features

incl. filter

12 W

Factory colour

Grey

IP54

Width

109 mm

Height

109 mm

Depth

66 mm

Dim

(W x H x D) 109 x 109 x 66 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3308429 nVent HOFFMAN EF100-115R5 Fan and filter 12 W (W x H x D) 109 x 109 x 66 mm Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3308429 nVent HOFFMAN EF100-115R5 Fan and filter 12 W (W x H x D) 109 x 109 x 66 mm Piece 1 pc(s)

Description

The vertical filter fan EF with protection class IP 54 is simple to install thanks to its click-in function. Unnecessary downtime is avoided because the filter prevents water and dust from entering the housing and the reliable fan...termotor ensures constant ventilation.

This text is machine translated.

What kind of Electrical Enclosure Ventilation are you looking for?