• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN EF500-115R5 Fan and filter 75 W (W x H x D) 320 x 320 x 157 mm Piece 1 pc(s)

Image similar
Packaging type
Piece
Product type
Fan and filter
Power
75 W
Width
320 mm
Height
320 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Fan and filter

Type

EF500-115R5

75 W

Factory colour

Grey

IP54

Width

320 mm

Height

320 mm

Depth

157 mm

Dim

(W x H x D) 320 x 320 x 157 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3310991 nVent HOFFMAN EF500-115R5 Fan and filter 75 W (W x H x D) 320 x 320 x 157 mm Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3310991 nVent HOFFMAN EF500-115R5 Fan and filter 75 W (W x H x D) 320 x 320 x 157 mm Piece 1 pc(s)

What kind of Electrical Enclosure Ventilation are you looking for?