• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN EF200-115R5 Fan and filter 20 W (W x H x D) 145 x 145 x 75 mm 1 pc(s)

Image similar
Product type
Fan and filter
Power
20 W
Width
145 mm
Height
145 mm
Depth
75 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Fan and filter

Type

EF200-115R5

Features

incl. filter

20 W

Factory colour

Grey

IP54

Width

145 mm

Height

145 mm

Depth

75 mm

Dim

(W x H x D) 145 x 145 x 75 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3309730 nVent HOFFMAN EF200-115R5 Fan and filter 20 W (W x H x D) 145 x 145 x 75 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3309730 nVent HOFFMAN EF200-115R5 Fan and filter 20 W (W x H x D) 145 x 145 x 75 mm 1 pc(s)

Description

The vertical filter fan EF with protection class IP 54 is simple to install thanks to its click-in function. Unnecessary downtime is avoided because the filter prevents water and dust from entering the housing and the reliable fan...termotor ensures constant ventilation.

This text is machine translated.

What kind of Electrical Enclosure Ventilation are you looking for?