• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN EF600-115R5 Fan and filter 110 W (W x H x D) 320 x 320 x 157 mm Piece 1 pc(s)

Image similar
Packaging type
Piece
Product type
Fan and filter
Power
110 W
Width
320 mm
Height
320 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Fan and filter

Type

EF600-115R5

Features

splashproof

110 W

Factory colour

Grey

IP54

Width

320 mm

Height

320 mm

Depth

157 mm

Dim

(W x H x D) 320 x 320 x 157 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3311809 nVent HOFFMAN EF600-115R5 Fan and filter 110 W (W x H x D) 320 x 320 x 157 mm Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3311809 nVent HOFFMAN EF600-115R5 Fan and filter 110 W (W x H x D) 320 x 320 x 157 mm Piece 1 pc(s)

Description

The vertical filter fan EF with protection class IP 54 is simple to install thanks to its click-in function. Unnecessary downtime is avoided because the filter prevents water and dust from entering the housing and the reliable fan...termotor ensures constant ventilation.

This text is machine translated.

What kind of Electrical Enclosure Ventilation are you looking for?