• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN EF300-115R5 Fan and filter 40 W (W x H x D) 252 x 252 x 119 mm 1 pc(s)

Image similar
Product type
Fan and filter
Power
40 W
Width
252 mm
Height
252 mm
Depth
119 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Fan and filter

Type

EF300-115R5

Features

Fan

40 W

Factory colour

Grey

IP54

Width

252 mm

Height

252 mm

Depth

119 mm

Dim

(W x H x D) 252 x 252 x 119 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3309731 nVent HOFFMAN EF300-115R5 Fan and filter 40 W (W x H x D) 252 x 252 x 119 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3309731 nVent HOFFMAN EF300-115R5 Fan and filter 40 W (W x H x D) 252 x 252 x 119 mm 1 pc(s)

Description

The vertical filter fan EF with protection class IP 54 is simple to install thanks to its click-in function. Unnecessary downtime is avoided because the filter prevents water and dust from entering the housing and the reliable fan...termotor ensures constant ventilation.

This text is machine translated.

What kind of Electrical Enclosure Ventilation are you looking for?