• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN MCS20055PER5 Free-standing switchboard cabinet 500 x 2000 x 500 Steel Grey 1 pc(s) Single

Image similar
Packaging type
Single
Product type
Free-standing switchboard cabinet
Material
Steel
Width
500 mm
Height
2000 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Single

Product type

Free-standing switchboard cabinet

Material

Steel

IP55

Factory colour

Grey

Width

500 mm

Height

2000 mm

Dimensions

500 x 2000 x 500 mm

Content

1 pc(s)

Type

MCS20055PER5

Dim

(W x H x D) 500 x 2000 x 500 mm

Manufacturer part #

MCS20055PER5

Depth

500 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3308929 nVent HOFFMAN MCS20055PER5 Free-standing switchboard cabinet 500 x 2000 x 500 Steel Grey 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 3308929 nVent HOFFMAN MCS20055PER5 Free-standing switchboard cabinet 500 x 2000 x 500 Steel Grey 1 pc(s) Single

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.