• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN MCSS200810PRD20 Free-standing switchboard cabinet 800 x 2 x 1 Stainless steel Stainless steel 1 pc(s)

Image similar
Product type
Free-standing switchboard cabinet
Material
Stainless steel
Width
800 mm
Height
2 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Free-standing switchboard cabinet

Features

waterproof

Material

Stainless steel

IP66

Factory colour

Stainless steel

Width

800 mm

Height

2 mm

Dimensions

2 mm oder 2.5 mm mm

Content

1 pc(s)

Type

MCSS200810PRD20

Dim

(W x H x D) 800 x 2 x 1 mm

Manufacturer part #

MCSS200810PRD20

Depth

1 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3308530 nVent HOFFMAN MCSS200810PRD20 Free-standing switchboard cabinet 800 x 2 x 1 Stainless steel Stainless steel 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3308530 nVent HOFFMAN MCSS200810PRD20 Free-standing switchboard cabinet 800 x 2 x 1 Stainless steel Stainless steel 1 pc(s)

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.