• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN MKS14083PER5 Free-standing switchboard cabinet 800 x 800 x 1400 x 300 Steel plate Grey 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Free-standing switchboard cabinet
Material
Steel plate
Width
800 mm
Height
1400 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Free-standing switchboard cabinet

Features

waterproof

Material

Steel plate

IP55

Factory colour

Grey

Length

800 mm

Width

800 mm

Height

1400 mm

Content

1 pc(s)

Type

MKS14083PER5

Dim

(L x W x H) 800 x 800 x 1400 mm

Manufacturer part #

MKS14083PER5

Depth

300 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3311114 nVent HOFFMAN MKS14083PER5 Free-standing switchboard cabinet 800 x 800 x 1400 x 300 Steel plate Grey 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3311114 nVent HOFFMAN MKS14083PER5 Free-standing switchboard cabinet 800 x 800 x 1400 x 300 Steel plate Grey 1 pc(s) Piece

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.