• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN MKS18064PER5 Free-standing switchboard cabinet 600 x 1800 x 400 Steel Grey 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Free-standing switchboard cabinet
Material
Steel
Width
600 mm
Height
1800 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Free-standing switchboard cabinet

Features

with door

Material

Steel

IP55

Factory colour

Grey

Width

600 mm

Height

1800 mm

Content

1 pc(s)

Type

MKS18064PER5

Dim

(W x H x D) 600 x 1800 x 400 mm

Manufacturer part #

MKS18064PER5

Depth

400 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3311116 nVent HOFFMAN MKS18064PER5 Free-standing switchboard cabinet 600 x 1800 x 400 Steel Grey 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3311116 nVent HOFFMAN MKS18064PER5 Free-standing switchboard cabinet 600 x 1800 x 400 Steel Grey 1 pc(s) Piece

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.