• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN MKS20105PER5 Free-standing switchboard cabinet 1000 x 2 x 500 Steel Grey 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Free-standing switchboard cabinet
Material
Steel
Width
1000 mm
Height
2 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Free-standing switchboard cabinet

Material

Steel

IP55

Factory colour

Grey

Width

1000 mm

Height

2 mm

Content

1 pc(s)

Type

MKS20105PER5

Dim

(W x H x D) 1000 x 2 x 500 mm

Manufacturer part #

MKS20105PER5

Depth

500 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3310245 nVent HOFFMAN MKS20105PER5 Free-standing switchboard cabinet 1000 x 2 x 500 Steel Grey 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3310245 nVent HOFFMAN MKS20105PER5 Free-standing switchboard cabinet 1000 x 2 x 500 Steel Grey 1 pc(s) Piece

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.