• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN T430616G150 Air con 1958 W (W x H x D) 432 x 736 x 287 mm 1 pc(s)

Image similar
Product type
Air con
Power
1958 W
Width
432 mm
Height
736 mm
Depth
287 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Air con

Type

T430616G150

Min. operating voltage

100 V AC

Max. operating voltage

120 V AC

Operating voltage

100 - 120 V AC

1958 W

Min. temperature

-40 °C

Max. temperature

+55 °C

Width

432 mm

Height

736 mm

Depth

287 mm

Dim

(W x H x D) 432 x 736 x 287 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3308624 nVent HOFFMAN T430616G150 Air con 1958 W (W x H x D) 432 x 736 x 287 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3308624 nVent HOFFMAN T430616G150 Air con 1958 W (W x H x D) 432 x 736 x 287 mm 1 pc(s)

Description

T-Series compact outdoor air conditioning systems provide a compact footprint to minimize space requirements and maximize capacity. Their discreet design helps them fit into harsh factory or outdoor environments. Each unit is equipped with corrosion-resistant components, compressor heaters and head pressure controllers for optimum outdoor performance.

This text is machine translated.

What kind of Electrical Enclosure Ventilation are you looking for?