• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN T430826G150 Air con 2400 W (W x H x D) 400 x 1092 x 279 mm Piece 1 pc(s)

Image similar
Packaging type
Piece
Product type
Air con
Power
2400 W
Width
400 mm
Height
1092 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Air con

Type

T430826G150

2400 W

Min. temperature

-40 °C

Max. temperature

+55 °C

Width

400 mm

Height

1092 mm

Depth

279 mm

Dim

(W x H x D) 400 x 1092 x 279 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3311190 nVent HOFFMAN T430826G150 Air con 2400 W (W x H x D) 400 x 1092 x 279 mm Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3311190 nVent HOFFMAN T430826G150 Air con 2400 W (W x H x D) 400 x 1092 x 279 mm Piece 1 pc(s)

What kind of Electrical Enclosure Ventilation are you looking for?