• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN T430826G108 Air con 2400 W (W x H x D) 400 x 1092 x 281 mm Piece 1 pc(s)

Image similar
Packaging type
Piece
Product type
Air con
Power
2400 W
Width
400 mm
Height
1092 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Air con

Type

T430826G108

2400 W

Min. temperature

-40 °C

Max. temperature

+55 °C

Width

400 mm

Height

1092 mm

Depth

281 mm

Dim

(W x H x D) 400 x 1092 x 281 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3310748 nVent HOFFMAN T430826G108 Air con 2400 W (W x H x D) 400 x 1092 x 281 mm Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3310748 nVent HOFFMAN T430826G108 Air con 2400 W (W x H x D) 400 x 1092 x 281 mm Piece 1 pc(s)

Description

T-Series Compact Outdoor air conditioners provide a compact footprint to minimize real estate and maximize capacity. Deren Sie die Außenleuchte ist bis zu ruggeggeggefahren oder Außenberechenden Umwelt. EACH unit is equipped with corrosion resistant... components, compressor heaters and head pressure controls for optimal outdoor performance.

This text is machine translated.

What kind of Electrical Enclosure Ventilation are you looking for?