• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN T431026G150 Air con 3075 W (W x H x D) 400 x 1092 x 279 mm 1 pc(s)

Image similar
Product type
Air con
Power
3075 W
Width
400 mm
Height
1092 mm
Depth
279 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Air con

Type

T431026G150

3075 W

Min. temperature

-40 °C

Max. temperature

+55 °C

Width

400 mm

Height

1092 mm

Depth

279 mm

Dim

(W x H x D) 400 x 1092 x 279 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3309018 nVent HOFFMAN T431026G150 Air con 3075 W (W x H x D) 400 x 1092 x 279 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3309018 nVent HOFFMAN T431026G150 Air con 3075 W (W x H x D) 400 x 1092 x 279 mm 1 pc(s)

Description

T-Series compact outdoor air conditioning systems provide a compact footprint to minimize space requirements and maximize capacity. Their discreet design helps them fit into harsh factory or outdoor environments. Each unit is with corrosion-resistant ... equipped.

This text is machine translated.

What kind of Electrical Enclosure Ventilation are you looking for?