• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN UCPT640 Cabinet 415 x 615 x 230 Polyester Grey 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Cabinet
Material
Polyester
Width
415 mm
Height
615 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Cabinet

Features

waterproof

Material

Polyester

IP66

Factory colour

Grey

Width

415 mm

Height

615 mm

Dimensions

415 x 615 x 230 mm

Content

1 pc(s)

Type

UCPT640

Dim

(W x H x D) 415 x 615 x 230 mm

Manufacturer part #

UCPT640

Depth

230 mm

Grey

415

615 mm

230 mm

7.04

FALSE

1

1

TRUE

Polyester

Plastic

IK07

IP66

TRUE

FALSE

Untreated

FALSE

FALSE

FALSE

FALSE

4X

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3310687 nVent HOFFMAN UCPT640 Cabinet 415 x 615 x 230 Polyester Grey 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3310687 nVent HOFFMAN UCPT640 Cabinet 415 x 615 x 230 Polyester Grey 1 pc(s) Piece

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.