• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN UCPT750 Cabinet 535 x 735 x 270 Polyester Grey 1 pc(s) Single

Image similar
Packaging type
Single
Product type
Cabinet
Material
Polyester
Width
535 mm
Height
735 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Single

Product type

Cabinet

Features

with door

Material

Polyester

IP66

Factory colour

Grey

Width

535 mm

Height

735 mm

Dimensions

535 x 735 x 270 mm

Content

1 pc(s)

Type

UCPT750

Dim

(W x H x D) 535 x 735 x 270 mm

Manufacturer part #

UCPT750

Depth

270 mm

Grey

535

735 mm

270 mm

7.04

FALSE

1

1

TRUE

Polyester

Plastic

IK07

IP66

TRUE

FALSE

Untreated

FALSE

FALSE

FALSE

FALSE

4X

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3311133 nVent HOFFMAN UCPT750 Cabinet 535 x 735 x 270 Polyester Grey 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 3311133 nVent HOFFMAN UCPT750 Cabinet 535 x 735 x 270 Polyester Grey 1 pc(s) Single

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.