• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 10130192 EMC bottom panel EMC 1 pc(s) Piece

Packaging type
Piece
Product type
EMC bottom panel
Features
EMC
Height
2000 mm
Depth
800 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3,849.00 / piece)
€ 3,849.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VARISTAR EMC, floor sheet with cable routing - VSTAR EMC CABLE 2000H600B800T

Our service for you

Technical specifications

Packaging type

Piece

Product type

EMC bottom panel

Features

EMC

Height

2000 mm

Depth

800 mm

Content

1 pc(s)

Type

10130192

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3029544 nVent SCHROFF 10130192 EMC bottom panel EMC 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3029544 nVent SCHROFF 10130192 EMC bottom panel EMC 1 pc(s) Piece

Description

Varistar EMC floor plate with cable guide
VSTAR EMC CABLE 2000H600W800D


Shielding attenuation 60 dB at 1 GHz, 40 dB at 3 GHz (tested according to IEC 61587-3) - Protection class IP 55 - doors with 4-point lock, screwed side panels - Static load capacity 400 kg (Slim-Line) - Floor panel design with cable entry

This text is machine translated.