• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 23130003 Underbody multi-part 1 pc(s) Piece

Packaging type
Piece
Product type
Underbody
Features
multi-part
Depth
900 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Floor plate, multi-part - floor lamp VARI.600B 900T 7021

Our service for you

Technical specifications

Packaging type

Piece

Product type

Underbody

Features

multi-part

Depth

900 mm

Content

1 pc(s)

Type

23130003

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3030767 nVent SCHROFF 23130003 Underbody multi-part 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3030767 nVent SCHROFF 23130003 Underbody multi-part 1 pc(s) Piece

Description

Varistar base plate, multi-part, 600 x 900
BASEBOARD 600W 900D 7021 VSTAR


The floor panel is multi-part and open at the back - the opening can be completed with a filter mat - with a brush strip for cable entry - with a cover plate

This text is machine translated.