• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 21130293 EMC bottom panel EMC (W x D) 800 mm x 600 mm 1 pc(s) Piece

Packaging type
Piece
Product type
EMC bottom panel
Features
EMC
Width
800 mm
Depth
600 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

FLOOR PLATE EMC BOARD SHEET 800B 600T HF CABLE/E

Our service for you

Technical specifications

Packaging type

Piece

Product type

EMC bottom panel

Features

EMC

Width

800 mm

Depth

600 mm

Dim

(W x D) 800 mm x 600 mm

Content

1 pc(s)

Type

21130293

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3030169 nVent SCHROFF 21130293 EMC bottom panel EMC (W x D) 800 mm x 600 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3030169 nVent SCHROFF 21130293 EMC bottom panel EMC (W x D) 800 mm x 600 mm 1 pc(s) Piece

Description

EMC-Bottom plate at rear with cable bushing, for Varistar, 800 B 600 T
BOTTOM COVER 800W 600D HF


Cable bushing with EMC textile seal

This text is machine translated.