• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 21130287 EMC bottom panel EMC (W x D) 600 mm x 1000 mm 1 pc(s) Piece

Packaging type
Piece
Product type
EMC bottom panel
Features
EMC
Type
600 B. 1000 T
Factory colour
Multicolour
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

FLOOR PLATE EMC - FLOOR PLATE 600B1000T HF 7021

Our service for you

Technical specifications

Packaging type

Piece

Product type

EMC bottom panel

Features

EMC

Type

600 B. 1000 T

Factory colour

Multicolour

Width

600 mm

Depth

1000 mm

Dim

(W x D) 600 mm x 1000 mm

Content

1 pc(s)

Type

21130287

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3030164 nVent SCHROFF 21130287 EMC bottom panel EMC (W x D) 600 mm x 1000 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3030164 nVent SCHROFF 21130287 EMC bottom panel EMC (W x D) 600 mm x 1000 mm 1 pc(s) Piece

Description

Features

  • Varistar IP 55 and EMC base plate, 600 B, 1000 T
  • BASE PLATE 600W1000D HF 7021
  • One-piece EMC floor plate
  • This text is machine translated.