• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 21130289 EMC bottom panel EMC (W x D) 800 mm x 1000 mm 1 pc(s) Single

Packaging type
Single
Product type
EMC bottom panel
Features
EMC
Type
800 B. 1000 T
Material
Sheet metal
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

FLOOR PLATE EMC - FLOOR PLATE 800B1000T HF 7021

Our service for you

Technical specifications

Packaging type

Single

Product type

EMC bottom panel

Features

EMC

Type

800 B. 1000 T

Material

Sheet metal

Width

800 mm

Depth

1000 mm

Dim

(W x D) 800 mm x 1000 mm

Content

1 pc(s)

Type

21130289

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3030166 nVent SCHROFF 21130289 EMC bottom panel EMC (W x D) 800 mm x 1000 mm 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 3030166 nVent SCHROFF 21130289 EMC bottom panel EMC (W x D) 800 mm x 1000 mm 1 pc(s) Single

Description

Features

  • Varistar IP 55 and EMC base plate, 800 B, 1000 T
  • BASE PLATE 800W1000D HF 7021
  • One-piece EMC floor plate
  • This text is machine translated.