• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 20713048 Fan module (W x H x D) 119 x 119 x 25 mm 1 pc(s) Piece

1/2
Packaging type
Piece
Product type
Fan module
Factory colour
Multicolour
Width
119 mm
Height
119 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Fan module

Factory colour

Multicolour

Width

119 mm

Height

119 mm

Depth

25 mm

Dim

(W x H x D) 119 x 119 x 25 mm

Weight

0.415

Content

1 pc(s)

Type

20713048

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2989503 nVent SCHROFF 20713048 Fan module (W x H x D) 119 x 119 x 25 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2989503 nVent SCHROFF 20713048 Fan module (W x H x D) 119 x 119 x 25 mm 1 pc(s) Piece

Description

Fan for fan roof, height 25 mm
FAN KIT 230V 8W 25X119X119MM
The heated cabinet air is sucked in and blown out via a rotating air gap or gill

This text is machine translated.