• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 23130165 Fan module (W x H x D) 119 x 119 x 38 mm 1 pc(s) Piece

Packaging type
Piece
Product type
Fan module
Factory colour
Grey
Width
119 mm
Height
119 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Fan module

Factory colour

Grey

Width

119 mm

Height

119 mm

Depth

38 mm

Dim

(W x H x D) 119 x 119 x 38 mm

Weight

0.65

Content

1 pc(s)

Type

23130165

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2989473 nVent SCHROFF 23130165 Fan module (W x H x D) 119 x 119 x 38 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2989473 nVent SCHROFF 23130165 Fan module (W x H x D) 119 x 119 x 38 mm 1 pc(s) Piece

Description

Roof ventilator, Varistar, height 38 mm, 162 m³/h

Fan with grille in black gray (RAL 7021)
Dimensions 38 x 119 x 119 mm

This text is machine translated.