• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 20850426 Front plate 2 pc(s)

1/2
Product type
Front plate
Rack unit
1 U
TE
84
Height
1 U
Content
2 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHROFF front panel unshielded - SUBFRONT panel 1HE 84TE

Our service for you

Technical specifications

Product type

Front plate

Rack unit

1 U

TE

84

Height

1 U

Content

2 pc(s)

Type

20850426

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2990309 nVent SCHROFF 20850426 Front plate 2 pc(s)

User & Safety Instructions

User & Safety Instructions 2990309 nVent SCHROFF 20850426 Front plate 2 pc(s)

Description

1 HE front plate, 84 TE for mounting on module rails
PART.FRONT PANEL 1U 84HP
Mounting on module rails (above, below)

This text is machine translated.