• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 30838162 Front plate 2 pc(s) Piece

1/2
Packaging type
Piece
Product type
Front plate
Material
Aluminium
Rack unit
6 U
TE
42
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHROFF front panel unshielded - part carrier PL. 6HE 42TE EL/CR

Our service for you

Technical specifications

Packaging type

Piece

Product type

Front plate

Material

Aluminium

Rack unit

6 U

TE

42

Height

6 U

Content

2 pc(s)

Type

30838162

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2991508 nVent SCHROFF 30838162 Front plate 2 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2991508 nVent SCHROFF 30838162 Front plate 2 pc(s) Piece

Description

Front panel, anodized front side, conductive rear side, unshielded, 6 HE, 42 TE
PART FRTPL. 6U 42HP ON/CR
Aluminium, front anodized, back color passivated
Partial front plate, Al, 2.5 mm

This text is machine translated.