• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 30807764 Front plate (W x H x D) 213 x 261.8 x 2.5 mm 1 pc(s) Piece

1/2
Packaging type
Piece
Product type
Front plate
Material
Aluminium
Factory colour
Multicolour
Rack unit
6 U
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHROFF front panel unshielded - six HE 42TE EL PARTIAL FRONT PLATE

Our service for you

Technical specifications

Packaging type

Piece

Product type

Front plate

Material

Aluminium

Factory colour

Multicolour

Rack unit

6 U

TE

42

Width

213 mm

Height

261.8 mm

Depth

2.5 mm

Dim

(W x H x D) 213 x 261.8 x 2.5 mm

Weight

0.37

Content

1 pc(s)

Type

30807764

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2991235 nVent SCHROFF 30807764 Front plate (W x H x D) 213 x 261.8 x 2.5 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2991235 nVent SCHROFF 30807764 Front plate (W x H x D) 213 x 261.8 x 2.5 mm 1 pc(s) Piece

Description

Front panel, anodized, unshielded, 6 HE, 42 TE
PART FRTPL. 6U 42HP ANODIZED
Al natural, anodized
Partial front plate, Al, 2.5 mm

This text is machine translated.