• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 30818556 Front plate 2 pc(s)

Product type
Front plate
Material
Aluminium
Rack unit
6 U
TE
42
Height
6 U
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHROFF front panel unshielded - part front panel 6HE 42TE VORELOX

Our service for you

Technical specifications

Product type

Front plate

Material

Aluminium

Rack unit

6 U

TE

42

Height

6 U

Content

2 pc(s)

Type

30818556

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2991354 nVent SCHROFF 30818556 Front plate 2 pc(s)

User & Safety Instructions

User & Safety Instructions 2991354 nVent SCHROFF 30818556 Front plate 2 pc(s)

Description

Front plate, anodized, with plain cutting edges, unshielded, 6 HE, 42 TE
FRONT PANEL 6U 42HP PRE-ANODE
Al natural, pre-anodized, cut edges blank
Partial front plate, Al, 2.5 mm

This text is machine translated.