• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 21100788 19 inch Fasteners

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Fasteners

Suitable for server rack cabinet (inch)

19 inch

Content

5 pc(s)

Rack size

483 mm (19")

Documents & Downloads

Datasheet

Datasheet 2990423 nVent SCHROFF 21100788 19 inch Fasteners

User & Safety Instructions

User & Safety Instructions 2990423 nVent SCHROFF 21100788 19 inch Fasteners

Description

SCR R/CSK TT M5X12 (100PCS)
Raised head screw with cross head , raised head screw with cross head

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?