• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 21120150 19 inch Fasteners

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Fasteners

Suitable for server rack cabinet (inch)

19 inch

Content

3 pc(s)

Rack size

483 mm (19")

Documents & Downloads

Datasheet

Datasheet 2990501 nVent SCHROFF 21120150 19 inch Fasteners

User & Safety Instructions

User & Safety Instructions 2990501 nVent SCHROFF 21120150 19 inch Fasteners

Description

SCREW PAN M5X10 ISO7045 100PC
Is used to connect cable strands to the ribbon in the equipotential bonding rail

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?