• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 24560151 19 inch Fasteners

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Fasteners

Suitable for server rack cabinet (inch)

19 inch

Material

Steel

Content

5 pc(s)

Length

6 mm

Rack size

483 mm (19")

Documents & Downloads

Datasheet

Datasheet 2990751 nVent SCHROFF 24560151 19 inch Fasteners

User & Safety Instructions

User & Safety Instructions 2990751 nVent SCHROFF 24560151 19 inch Fasteners

Description

Raised head screw, TX, GND function, galvanized steel, M4 × 6 mm, 100 pieces
SCREW TX M4X6 MM (100PCS)
For screwing down cover plate or chassis plate, with earthing function

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?