• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 21101314 19 inch Fasteners

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Fasteners

Suitable for server rack cabinet (inch)

19 inch

Content

10 pc(s)

Rack size

483 mm (19")

Documents & Downloads

Datasheet

Datasheet 2990447 nVent SCHROFF 21101314 19 inch Fasteners

User & Safety Instructions

User & Safety Instructions 2990447 nVent SCHROFF 21101314 19 inch Fasteners

Description

SCR P/PAN M2.5 X 5 MM (100PCS)
For Z or perforated rails on profile rails

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?